- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1683870000
Weidmuller
1683870000
Connector Accessories End Plate Straight
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Accessories End Plate Straight
Search Keywords: 1683870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1683870000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:79.4 x 2 x 30.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1683870000 RoHS compliant?
No, 1683870000 is not RoHS compliant.
What is the lead time for 1683870000?
The standard lead time for 1683870000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.340
250
$0.858
500
$0.790
1,000
$0.727
2,500
$0.669
5,000
$0.668
7,500
$0.666
10,000 +
$0.664
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT