- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1683470000
1683470000
Weidmuller
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Search Keywords: 1683470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1683470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Buy all 43 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,000
can ship
Stock lot only:
43
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.771
100
$1.610
300
$1.550
500
$1.530
1,000
$1.500
2,500
$1.460
5,000 +
$1.420
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT