Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

168343

Conn Terminal Block 4 POS Clamp Cable Mount 25A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 4 POS Clamp Cable Mount 25A
Search Keywords: 168343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 168343
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Clamp
Number of Circuits: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25 A
Wire Size: 12-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 168343 RoHS compliant?
Yes, 168343 is RoHS compliant.
What is the lead time for 168343?
The standard lead time for 168343 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.65
500
$1.60
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500
$1.42
10,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!