- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1682760000
1682760000
Weidmuller
Conn Board to Board SKT 5 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board SKT 5 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1682760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1682760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
57
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
57
$2.84
132
$2.72
264
$2.61
528
$2.50
1,056
$2.40
2,508
$2.25
5,016
$2.14
7,524 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments