- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1682730000
1682730000
Weidmuller
Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1682730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1682730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
204 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
204
Order Increment:
204
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
204
$1.100
408
$1.050
612
$1.035
1,020
$1.005
2,652
$0.964
5,100
$0.938
7,548
$0.924
10,200 +
$0.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments