Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1682410000

Contact F Crimp ST Cable Mount 11AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact F Crimp ST Cable Mount 11AWG
Search Keywords: 1682410000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1682410000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: F
Wire Size: 11 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1682410000 RoHS compliant?
Yes, 1682410000 is RoHS compliant.
What is the lead time for 1682410000?
The standard lead time for 1682410000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
Manufacturer Stock:
700 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.49
100
$3.36
300
$3.16
500
$3.07
1,000
$2.94
2,500
$2.77
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!