- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1682400000
Weidmuller
1682400000
Contact M Crimp ST Cable Mount 11AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Contact M Crimp ST Cable Mount 11AWG
Search Keywords: 1682400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1682400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1682400000 RoHS compliant?
Yes, 1682400000 is RoHS compliant.
What is the lead time for 1682400000?
The standard lead time for 1682400000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
34 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.16
100
$3.15
300
$2.93
500
$2.77
1,000
$2.76
2,500
$2.62
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT