Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1682360000

Contact M Crimp ST Cable Mount 15AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact M Crimp ST Cable Mount 15AWG
Search Keywords: 1682360000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1682360000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    N/A
  • Gender:
    M
  • Contact Size:
    N/A
  • Wire Size:
    15 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1682360000 RoHS compliant?
Yes, 1682360000 is RoHS compliant.
What is the lead time for 1682360000?
The standard lead time for 1682360000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.37
50
$4.22
100
$3.71
300
$3.52
500
$3.51
1,000
$3.40
2,500
$3.38
5,000 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!