- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1682270000
1682270000
Weidmuller
Contact F Crimp ST Cable Mount 11AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 11AWG
Search Keywords: 1682270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1682270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$4.02
50
$3.76
100
$3.69
300
$3.57
500
$3.51
1,000
$3.43
2,500 +
$3.33
Click for Quote
Log in
to unlock special pricing