Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1682260000

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: 1682260000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1682260000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: PIN3470
Contact Material: Copper Alloy3465
Contact Plating: Silver3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1682260000 RoHS compliant?
Yes, 1682260000 is RoHS compliant.
What is the lead time for 1682260000?
The standard lead time for 1682260000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.93
50
$5.88
100
$5.37
300
$4.79
500
$4.62
1,000
$4.48
2,500
$4.34
5,000 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!