- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1682170000
Weidmuller
1682170000
Conn Housing F 20 POS Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing F 20 POS Crimp ST Cable Mount
Search Keywords: 1682170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1682170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:20
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:4 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1682170000 RoHS compliant?
Yes, 1682170000 is RoHS compliant.
What is the lead time for 1682170000?
The standard lead time for 1682170000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$3.57
250
$3.32
500
$3.14
1,000
$3.13
2,500
$2.97
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT