- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1677120000
Weidmuller
1677120000
Conn Cross Jumper M 2 POS 5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cross Jumper M 2 POS 5mm ST
Search Keywords: 1677120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1677120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cross Jumper
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1677120000 RoHS compliant?
Yes, 1677120000 is RoHS compliant.
What is the lead time for 1677120000?
The standard lead time for 1677120000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,937
Ships today, if you order in
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.29
500
$1.19
1,000
$1.09
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT