- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 167664
167664
Weidmuller
Connector Accessories Shield Feed-Thru Terminal Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Shield Feed-Thru Terminal Wemid Dark Beige
Search Keywords: 167664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:167664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shield
-
Dimension:83.5 x 4.8 x 33.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$1.062
40
$1.009
80
$0.958
160 +
$0.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments