- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 167359
167359
Weidmuller
Conn Terminal Block PIN 6 POS 5.08mm Crimp RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 6 POS 5.08mm Crimp RA Cable Mount 15A Box
Search Keywords: 167359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:167359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$3.733
25
$3.546
50
$3.369
100
$3.201
500
$2.954
1,000
$2.807
1,500
$2.708
2,500 +
$2.610
Click for Quote
Log in
to unlock special pricing