- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1670390000
1670390000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Sheet Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1670390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1670390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39202021
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:27 x 6.3 x 1 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$18.21
30
$16.42
50
$15.11
100
$13.60
250
$12.95
500
$12.58
1,000 +
$12.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT