- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 166777
166777
Weidmuller
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 166777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:166777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$1.151
300
$1.115
500
$1.066
1,000
$1.020
2,500
$0.978
5,000
$0.952
7,500
$0.938
10,000 +
$0.924
Click for Quote
Log in
to unlock special pricing