- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1667120000
1667120000
Weidmuller
Connector Accessories Housing Straight Die Cast Aluminum Powder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Housing Straight Die Cast Aluminum Powder
Search Keywords: 1667120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1667120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing3365
-
Dimension:94 x 83 x 793362mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4
$61.43
5
$54.82
10
$53.18
25
$50.90
50
$48.81
100
$47.51
250 +
$46.79
Click for Quote
Log in
to unlock special pricing