- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1666870000
Weidmuller
1666870000
Connector Accessories Housing Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Housing Straight
Search Keywords: 1666870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1666870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing3365
-
Dimension:94 x 83 x 793362mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1666870000 RoHS compliant?
Yes, 1666870000 is RoHS compliant.
What is the lead time for 1666870000?
The standard lead time for 1666870000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$32.55
5
$30.45
10
$29.04
25
$28.18
50
$26.97
100
$25.86
250 +
$25.17
Click for Quote
Log in
to unlock special pricing