- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1665640000
Weidmuller
1665640000
HDC enclosures, Size 8, Protection degree IP65
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDC enclosures, Size 8, Protection degree IP65
Search Keywords: 1665640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1665640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray
-
Product Width (Metric):43 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1665640000 RoHS compliant?
Yes, 1665640000 is RoHS compliant.
What is the lead time for 1665640000?
The standard lead time for 1665640000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
7
can ship
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$37.06
5
$34.83
10
$33.88
25
$32.61
50
$31.65
100
$30.69
250 +
$29.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT