- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1664920000
Weidmuller
1664920000
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1664920000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing3365 |
| Dimension: | 98 x 33 x 263362mm |
| Operating Temperature: | -40 to 125 °C |