- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 166071
166071
Weidmuller
Conn Terminal Block SKT 2 POS Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS Screw ST Cable Mount 15A Box
Search Keywords: 166071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:166071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$3.11
120
$2.52
360
$2.34
600
$2.31
1,080
$2.21
2,520
$2.15
5,040
$2.10
7,560 +
$2.07
Click for Quote
Log in
to unlock special pricing