- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1653350001
1653350001
Weidmuller
Connector Accessories Marker Straight Polyamide White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Card Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Straight Polyamide White
Search Keywords: 1653350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1653350001
-
Unit of Measure:Per Card
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker
-
Dimension:5 x 8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Cards
Can Ship immediately
Minimum Order Quantity:
4 Cards
Price (USD)
Qty
Unit Price
4
$6.902
10
$6.557
25
$4.371
50
$4.035
100
$3.747
250
$3.406
500 +
$3.320
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT