- Home ›
- All Products›
- 1651770000
1651770000
Weidmuller
Conn Terminal Block F 5 POS 5.08mm ST Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1651770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$7.77
48
$6.31
96
$6.03
144
$5.85
288
$5.53
528
$5.45
1,008
$5.37
2,544 +
$5.18
Click for Quote
Log in
to unlock special pricing