Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1651700000

Contact SKT Crimp ST Cable Mount 16AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16AWG
Search Keywords: 1651700000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1651700000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    74152900
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Gold3466
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1651700000 RoHS compliant?
Yes, 1651700000 is RoHS compliant.
What is the lead time for 1651700000?
The standard lead time for 1651700000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
On Order:
200   can ship 10/12/26
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.64
500
$1.51
1,000
$1.34
2,500
$1.22
5,000
$1.21
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!