- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1651690000
1651690000
Weidmuller
Contact SKT Crimp ST Cable Mount 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18AWG
Search Keywords: 1651690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74152900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Buy all 54 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,000
can ship
Stock lot only:
54
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.1528
100
$1.0480
300
$1.0140
500
$0.9980
1,000
$0.9770
2,500
$0.9490
5,000
$0.9270
7,500 +
$0.9130
Click for Quote
Log in
to unlock special pricing