Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1651680000

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: 1651680000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1651680000
Unit of Measure: Per Each
RoHS: Yes
HTS: 74152900
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: SKT3470
Contact Material: Copper Alloy3465
Contact Plating: Gold3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1651680000 RoHS compliant?
Yes, 1651680000 is RoHS compliant.
What is the lead time for 1651680000?
The standard lead time for 1651680000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.35
300
$1.27
500
$1.24
1,000
$1.19
2,500
$1.12
5,000
$1.07
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!