- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1651580000
Weidmuller
1651580000
Contact F Crimp ST Cable Mount 20AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74152900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483