- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1651500000
Weidmuller
1651500000
Contact SKT Crimp ST Cable Mount 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 14AWG
Search Keywords: 1651500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74152900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1651500000 RoHS compliant?
Yes, 1651500000 is RoHS compliant.
What is the lead time for 1651500000?
The standard lead time for 1651500000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.63
500
$1.59
1,000
$1.50
2,500
$1.46
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT