- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1651430000
1651430000
Weidmuller
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 1651430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74152900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
150
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$1.233
300
$1.195
500
$1.141
1,000
$1.092
2,500
$1.047
5,000
$1.019
7,500
$1.004
10,000 +
$0.989
Click for Quote
Log in
to unlock special pricing