- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165133
165133
Weidmuller
Conn Rectangular M 6 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 6 POS Screw ST
Search Keywords: 165133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6
-
Maximum Voltage Rating:830 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$14.07
25
$12.75
50
$12.18
100
$11.66
250
$11.18
500
$10.88
1,000 +
$10.72
Click for Quote
Log in
to unlock special pricing