- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165131
165131
Weidmuller
Conn Rectangular M 5 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 5 POS Screw ST
Search Keywords: 165131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:5
-
Maximum Voltage Rating:830 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$11.47
25
$10.39
50
$9.93
100
$9.64
250
$9.11
500
$8.87
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing