- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1651170000
1651170000
Weidmuller
The 1651170000 is a 42-pole, size 4, male HDC (Heavy-Duty Connector) insert from the HDD series, rated for 10A and 250V, utili ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1651170000 is a 42-pole, size 4, male HDC (Heavy-Duty Connector) insert from the HDD series, rated for 10A and 250V, utilizing crimp connections.
Search Keywords: 1651170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
96
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$25.83
10
$20.16
25
$18.29
50
$17.29
100
$17.12
250
$16.66
500 +
$16.62
Click for Quote
Log in
to unlock special pricing