- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1651160000
1651160000
Weidmuller
A 24-pole, size 3 female heavy-duty connector (HDC) insert designed for high-density crimp connections, rated for 10A and 250V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 24-pole, size 3 female heavy-duty connector (HDC) insert designed for high-density crimp connections, rated for 10A and 250V.
Search Keywords: 1651160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1651160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
84
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$33.38
10
$20.37
25
$18.02
50
$16.78
100
$15.49
250
$15.01
500 +
$14.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT