Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1651150000

The 1651150000 is a 24-pole, size 3, male HDC (Heavy Duty Connector) insert from the HDD series, featuring a crimp connection ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1651150000 is a 24-pole, size 3, male HDC (Heavy Duty Connector) insert from the HDD series, featuring a crimp connection for high-density wiring.
Search Keywords: 1651150000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1651150000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85472000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1651150000 RoHS compliant?
Yes, 1651150000 is RoHS compliant.
What is the lead time for 1651150000?
The standard lead time for 1651150000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.35
10
$15.92
25
$15.34
50
$14.90
100
$14.47
250
$13.89
500 +
$13.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!