- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165089
165089
Weidmuller
Conn Rectangular F 24 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 24 POS Crimp ST Cable Mount
Search Keywords: 165089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$18.92
10
$16.83
25
$16.31
50
$15.82
100
$14.92
250
$14.51
500 +
$14.29
Click for Quote
Log in
to unlock special pricing