- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165072
165072
Weidmuller
Conn Rectangular F 16 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 16 POS Crimp ST Cable Mount
Search Keywords: 165072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.61
25
$12.30
50
$11.73
100
$11.21
250
$10.73
500
$10.44
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing