- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1650650000
Weidmuller
1650650000
Conn Rectangular M 15 POS Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1650650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C