Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1650620000

Conn Rectangular F 10 POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular F 10 POS Screw ST Panel Mount
Search Keywords: 1650620000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1650620000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Screw
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 16 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1650620000 RoHS compliant?
Yes, 1650620000 is RoHS compliant.
What is the lead time for 1650620000?
The standard lead time for 1650620000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.37
25
$13.78
50
$13.67
100
$11.97
250
$11.56
500
$11.53
1,000 +
$11.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!