Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1650610000

Conn Rectangular M 10Signal/1Ground POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular M 10Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1650610000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1650610000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Screw
Number of Contacts: 10Signal/1Ground
Maximum Voltage Rating: 250 V
Maximum Current Rating: 22 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1650610000 RoHS compliant?
Yes, 1650610000 is RoHS compliant.
What is the lead time for 1650610000?
The standard lead time for 1650610000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
Manufacturer Stock:
19 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.70
25
$11.94
50
$11.62
100
$11.29
250
$10.86
500
$10.53
1,000 +
$10.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!