- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1650600000
Weidmuller
1650600000
The 1650600000 is an 8-pole, size 1, female HDC insert that uses a crimp connection for signal processing applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1650600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8