- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1650580000
1650580000
Weidmuller
The 1650580000 is a 7-pole, size 1, female HDC insert with a crimp connection for signal processing applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1650580000 is a 7-pole, size 1, female HDC insert with a crimp connection for signal processing applications.
Search Keywords: 1650580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1650580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Manufacturer Stock:
63
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.700
50
$5.744
100
$5.467
250
$4.537
500
$4.400
1,000
$3.758
2,500
$3.674
5,000 +
$3.655
Click for Quote
Log in
to unlock special pricing