- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165058
165058
Weidmuller
Conn Heavy-Duty Rectangular F 7 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 7 POS Crimp ST Cable Mount
Search Keywords: 165058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.81
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing