- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1650210000
Weidmuller
1650210000
Conn Test Adapter M 1 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Test Adapter M 1 POS ST 1 Port
Search Keywords: 1650210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1650210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:6 A
-
Operating Temperature:-50 to 100 °C
-
Dimension:68 x 6 x 120 mm
Product Guides
+
Frequently Asked Questions
Is 1650210000 RoHS compliant?
Yes, 1650210000 is RoHS compliant.
What is the lead time for 1650210000?
The standard lead time for 1650210000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$12.27
50
$11.72
100
$11.21
250
$10.75
500
$10.47
1,000
$10.33
2,500 +
$9.94
Click for Quote
Log in
to unlock special pricing