- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1649430000
Weidmuller
1649430000
Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1649430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1649430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1649430000 RoHS compliant?
Yes, 1649430000 is RoHS compliant.
What is the lead time for 1649430000?
The standard lead time for 1649430000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Manufacturer Stock:
100
can ship
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$2.046
50
$1.860
250
$1.510
500
$1.440
1,000
$1.380
2,500
$1.330
5,000
$1.290
7,500
$1.270
10,000 +
$1.260
Click for Quote
Log in
to unlock special pricing