- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1646330000
1646330000
Weidmuller
Conn Board to Board SKT 10 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 10 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 1646330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1646330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
36
$6.38
72
$6.06
108
$5.76
252
$5.47
504
$5.20
1,008
$4.94
2,520
$4.69
5,004 +
$4.45
Click for Quote
Log in
to unlock special pricing