- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1644790000
1644790000
Weidmuller
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 1644790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1644790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$11.14
28
$10.09
56
$9.64
112
$9.36
252
$8.85
504
$8.61
1,008 +
$8.48
Click for Quote
Log in
to unlock special pricing