- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1644740000
1644740000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 1644740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1644740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.66
80
$3.78
160
$3.61
320
$3.46
560
$3.32
1,040
$3.23
2,560
$3.15
5,040 +
$3.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments