- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1643370000
1643370000
Weidmuller
Conn Shrouded Header M 6 POS 3.5mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 6 POS 3.5mm Solder Thru-Hole Box
Search Keywords: 1643370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1643370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
66
$2.50
132
$2.46
264
$2.39
528
$2.29
1,056
$2.19
2,508
$2.13
5,016
$2.08
7,524 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments