- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1643330000
1643330000
Weidmuller
Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box
Search Keywords: 1643330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1643330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
132
Order Increment:
132
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
132
$1.27
264
$1.25
528
$1.21
1,056
$1.16
2,508
$1.11
5,016
$1.08
7,524
$1.07
10,032 +
$1.05
Click for Quote
Log in
to unlock special pricing