- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1639780000
Weidmuller
1639780000
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 1639780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1639780000 RoHS compliant?
Yes, 1639780000 is RoHS compliant.
What is the lead time for 1639780000?
The standard lead time for 1639780000 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$13.92
48
$9.47
96
$8.79
144
$8.45
288
$8.02
528
$7.73
1,008 +
$7.48
Click for Quote
Log in
to unlock special pricing